1912HF-2,0M | Patch Cables, Telephone Cables
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8, PiMF, LSOH, 2 m, black, 1912HF-2,0M
RJ45 patch cable, 1912HF-2,0M, TTL Network
The high-quality Category 8.1 patch cable is specially designed for demanding Ethernet applications and supports 25G/40GBase-T transmissions. It enables data rates of up to 40 Gbit/s at a frequency of 2000 MHz, guaranteeing a fast and reliable network connection. The cable is ideal for high-performance networks and offers stable signal transmission over distances of up to 20 metres, making it perfect for modern data centres, server rooms and professional IT infrastructures. Thanks to its robust construction and high-quality materials, it ensures durability and a secure connection even under demanding conditions.
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Category | Cat 8 | |
| Cable type | PiMF | |
| AWG cross-section | AWG 26-7 | |
| Material | LSOH | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |