1842-SKT-3,0M | Patch Cables, Telephone Cables
Patch cable, for moving applications (drag chains), RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 3 m, green, 1842-SKT-3,0M
Unit Price (€ / pc.)
49.2184 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.22 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2184 €
10 pcs.
45.6960 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 patch cable, 1842-SKT-3,0M, TTL Network
This drag chain- and torsioncompatible Cat. 6A patch cable is designed for applications in industrial environments subject to frequent movement and high stress. Robust workmanship and a multi-layer cable construction ensure high resistance and excellent, stable data transmission.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Version | for moving applications (drag chains) | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 3 m | |
| Colour | green | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-19 | |
| Material | PUR | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |