1822-I-20,0M-UF | Patch Cables, Telephone Cables
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSOH, 20 m, gray, 1822-I-20,0M-UF
Unit Price (€ / pc.)
64.5337 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
64.53 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5337 €
10 pcs.
60.2259 €
50 pcs.
55.9300 €
100 pcs.
51.6222 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin configuration | 1:1 | |
| Cable length | 20 m | |
| Cable type | S/FTP | |
| Product type | patch cable | |
| AWG cross-section | AWG 26-7 | |
| Category | Cat 6A | |
| Halogen free | Yes | |
| Material | LSOH | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Detent lever protection available | Yes | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |