1812-S-10,0M-UF | Patch Cables, Telephone Cables

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, LSOH, 10 m, black, 1812-S-10,0M-UF

Order No.: 87F4805
EAN: 4260424519748
MPN:
1812-S-10,0M-UF
Series: UltraFlex
1812-S-10,0M-UF Patch Cables, Telephone Cables Image 1
1812-S-10,0M-UF Patch Cables, Telephone Cables Image 2
1812-S-10,0M-UF Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
26.3109 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.31 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3109 €
10 pcs.
24.5021 €
50 pcs.
22.6814 €
100 pcs.
20.8726 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 patch cable, 1812-S-10,0M-UF, TTL Network

UltraFlex Slim patch cable with an indestructible locking latch offers outstanding flexibility and high performance for demanding network environments. With its very small connector form factor, it is particularly suitable for conference room technology and office applications. Its jacket material is flame-retardant and low-smoke for safe use in sensitive areas.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 10 m
Colour black
Category Cat 6A
Cable type U/FTP
AWG cross-section AWG 28-7
Material LSOH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available No
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes