1812-I-0,15M-UF | Patch Cables, Telephone Cables
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSOH, 0.15 m, black, 1812-I-0,15M-UF
Unit Price (€ / pc.)
8.0563 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.06 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0563 €
10 pcs.
7.5446 €
50 pcs.
7.0210 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Pin configuration | 1:1 | |
| Cable length | 0.15 m | |
| Connection (2) | RJ45 plug, straight | |
| Material | LSOH | |
| Detent lever protection available | Yes | |
| Cable type | S/FTP | |
| Halogen free | Yes | |
| Colour | black | |
| AWG cross-section | AWG 26-7 | |
| Connection (1) | RJ45 plug, straight | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |