142047 | Patch Cables, Telephone Cables
Telephone cable, RJ11 plug, straight to RJ11 plug, straight, 3 m, black, 142047
Order No.: 87F1058
EAN: 4099891055134
MPN:
142047
This item is no longer available.
As an alternative, we recommend the following item:
Telephone cable, RJ11 plug, straight to RJ11 plug, straight, CCA, 3 m, black, 50317
Order No.: 87F1030
Manufacturer: Goobay
per pc. 1.2733 € *
Modular 4-pole patch cables, type 142.
RJ11 male connector (6P/4C) on both ends.
Technical attributes (type, length, color): 142047, 3.0 m, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ11 plug, straight | |
| Connection (2) | RJ11 plug, straight | |
| Cable length | 3 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |