ESB 12G | Overvoltage Protection

Inrush current limiter, 12 A, 230 VAC, ESB 12G

Order No.: 46G448
EAN: 4099889175394
MPN:
ESB 12G
ESB 12G Overvoltage Protection
Image may differ

Inrush current limiters, type FG-Elektronik ESB 12-G.

In connector housing; Supply voltage: 230 V 50/60 Hz. Power: max. 2.7 kW/12 A. Minimum load power: 100 W. Reset delay after tripping: max. 0.5 s. Dimensions: 110 x 68 x 53 mm. Weight: 270 g. Note: not suitable for generators or voltage converters that are not capable of handling the inrush current of the connected consumer.

Type: ESB 12-G, inrush current limiter

Technical specifications
Filter Property Value
Version Switch-on
Rated current 12 A
Voltage 230 VAC
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85044083
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes