GX1605PP | Other Circular Connectors

Jack/panel socket, 5 pole, solder connection, straight, GX1605PP

Order No.: 70F915
EAN: 4099889416343
MPN:
GX1605PP
Series: GX16
GX1605PP Other Circular Connectors Image 1
GX1605PP Other Circular Connectors Image 2
GX1605PP Other Circular Connectors Image 3
GX1605PP Other Circular Connectors Image 4
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 400 pcs.
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7136 €
50 pcs.
1.5351 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, GX1605PP, N.A.

The GX1605PP is a M12 circular connector wire to panel straight female plug and panel mount male socket with 5 contacts.

Technical specifications
Filter Property Value
Version jack/panel socket
Cable cross-section 1.0-1.3 mm²
Pin number 5 pole
Orientation straight
Contact connection solder connection
Cable diameter 6.5 mm
Assembly panel mounting
contact surface silver-plated
Shell Material zinc alloy
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes