GX1605PMF | Other Circular Connectors
Jack/plug, 5 pole, solder connection, straight, GX1605PMF
Unit Price (€ / pc.)
3.7723 € *
Available: 150 pcs.
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.0821 €
25 pcs.
2.7727 €
50 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, GX1605PMF, N.A.
The GX1605PMF is a M12 circular connector wire to wire straight pin plug to pin socket with 5 contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug/socket | |
| Cable cross-section | 1.0-1.3 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Cable diameter | 6.5 mm | |
| contact surface | silver-plated | |
| Shell Material | zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |