GX1206PP | Other Circular Connectors
Jack/panel socket, 6 pole, solder connection, straight, GX1206PP
Unit Price (€ / pc.)
2.5704 € *
Available: 238 pcs.
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.1063 €
25 pcs.
1.8921 €
50 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, GX1206PP, N.A.
The GX1206PP is a M12 circular connector wire to panel straight female plug and panel mount male socket with 6 contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack/panel socket | |
| Cable cross-section | 0.34-0.5 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Cable diameter | 5 mm | |
| Assembly | panel mounting | |
| contact surface | silver-plated | |
| Shell Material | zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |