71225060 | Other Circular Connectors
Panel socket, 6 pole, THT, angled, 71225060
Order No.: 70F1988
EAN: 4099889733563
MPN:
71225060
DIN panel jacks, type SPARK 7122.
For PCB mounting; Housing: plastic. Rated load: 3.0 A/34 V. Contact resistance: max. 10 mohm (contact spring pin), max. 30 mohm (grounding spring pin). Insulation resistance: min. 10exp5 Mohm (new condition). Dielectric strength: 500 V. Useful life: 500 insertion and removal cycles.
Shielded.
Type: 71225060, 6-pole, 240°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN panel socket | |
| Pin number | 6 pole | |
| Orientation | angled | |
| Contact connection | THT | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| Shell Material | plastic |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |