RBM3A | Nuts, Washers, Rings
Locking and sealing ring, M3, inner Ø 3.1 mm, outer Ø 7 mm, PA, RBM3A
Order No.: 17H320
EAN: 4099889503579
MPN:
RBM3A
Unit Price (€ / pc.)
0.0774 € *
Available: 4,014 pcs.
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0774 €
100 pcs.
0.0702 €
1000 pcs.
0.0619 €
5000 pcs.
0.0547 €
10000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing lock rings, PA 6.6, type 03.07.
For the protection of refined materials and for the absorption of noise and vibration. 100 % seal tight, therefore rust-proof and corrosion-proof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circlip/lock washer | |
| Thread size | M3 | |
| Inner diameter | 3.1 mm | |
| Outer diameter | 7 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |