MGVOB32118 | Nuts, Washers, Rings
Counter nut, M32, W 41 mm, H 7 mm, PA, MGVOB32118
Order No.: 12H1940
EAN: 4099889501599
MPN:
MGVOB32118
No longer in assortment
Unit Price (€ / pc.)
0.2796 € *
Available: 100 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2796 €
10 pcs.
0.2559 €
100 pcs.
0.2166 €
500 pcs.
0.1833 €
1000 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, MGVOB32118, N.A
Material: PA 6 30 % GF. Operating temperatures: -20 to +110 °C.
Without collar.
Technical attributes (type, thread, height (H), width across flats, color): OB32118, M 32, H 7.0 mm, 41 mm, black.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Height | 7 mm | |
Spindle drive type | external hexagon | |
Version | counter nut | |
Material | PA | |
spanner size | 41 mm | |
Thread size | M32 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |