MGV401 | Nuts, Washers, Rings
Counter nut, M40, W 50 mm, H 7 mm, PA, MGV401
Order No.: 12H1947
EAN: 4099889501650
MPN:
MGV401
No longer in assortment
Unit Price (€ / pc.)
0.3332 € *
Available: 209 pcs.
Counter nut, MGV401, N.A
Material: PA 6 30 % GF. Operating temperatures: -20 to +110 °C.
With collar.
Technical attributes (type, thread, height (H), width across flats, color): 401, M 40, H 7.0 mm, 50 mm, light-gray.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | light gray | |
Height | 7 mm | |
Spindle drive type | external hexagon | |
Version | counter nut | |
Material | PA | |
spanner size | 50 mm | |
Thread size | M40 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |