MGV25101 | Cena
Counter nut, M25, W 32 mm, H 6 mm, PA, MGV25101
Order No.: 12H1951
EAN: 4099889501698
MPN:
MGV25101
Unit Price (€ / pc.)
0.1618 € *
Available: 60 pcs.
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1618 €
10 pcs.
0.1476 €
50 pcs.
0.1273 €
100 pcs.
0.1131 €
500 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, MGV25101, N.A
Material: PA 6 30 % GF. Operating temperatures: -20 to +110 °C.
With collar.
Technical attributes (type, thread, height (H), width across flats, color): 25101, M 25, H 6.0 mm, 32 mm, dark-gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | M25 | |
| Height | 6 mm | |
| spanner size | 32 mm | |
| Material | PA | |
| Colour | dark gray |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |