MGV251 | Nuts, Washers, Rings
Counter nut, M25, W 32 mm, H 6 mm, PA, MGV251
Order No.: 12H1945
EAN: 4099889501636
MPN:
MGV251
No longer in assortment
Unit Price (€ / pc.)
0.1000 € *
Available: 100 pcs.
Counter nut, MGV251, N.A
Material: PA 6 30 % GF. Operating temperatures: -20 to +110 °C.
With collar.
Technical attributes (type, thread, height (H), width across flats, color): 251, M 25, H 6.0 mm, 32 mm, light-gray.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | light gray | |
Height | 6 mm | |
Spindle drive type | external hexagon | |
Version | counter nut | |
Material | PA | |
spanner size | 32 mm | |
Thread size | M25 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |