MGV201 | Nuts, Washers, Rings
Counter nut, M20, W 26 mm, H 6 mm, PA, MGV201
Order No.: 12H1944
EAN: 4099889501629
MPN:
MGV201
No longer in assortment
Unit Price (€ / pc.)
0.0774 € *
Available: 30 pcs.
Counter nut, MGV201, N.A
Material: PA 6 30 % GF. Operating temperatures: -20 to +110 °C.
With collar.
Technical attributes (type, thread, height (H), width across flats, color): 201, M 20, H 6.0 mm, 26 mm, light-gray.
Technical specifications
Spindle drive type | external hexagon | |
Thread size | M20 | |
Colour | light gray | |
Version | counter nut | |
Material | PA | |
Height | 6 mm | |
spanner size | 26 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |