ASR000040Z | Nuts, Washers, Rings
Axle retaining ring 4mm, 4.0 x 10.9 x 1.3 x 0.2 mm
Order No.: 17H580
EAN: 4099889504118
MPN:
ASR000040Z
Unit Price (€ / pc.)
0.0631 € *
Available: 20,108 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0631 €
100 pcs.
0.0559 €
1000 pcs.
0.0500 €
5000 pcs.
0.0417 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Axle retaining ring for 4 mm axles
Technical specifications
Filter | Property | Value |
---|---|---|
Version | retaining ring |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73182100 |
Country of origin | IT |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |