9190 | Nuts, Washers, Rings
Benzing washer assortment, inner Ø 4 mm, spring steel, DIN 6799, 9190
Order No.: 17H605
EAN: 4099889504149
MPN:
9190
Assortments of Benzing washers, type 9190.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | benzing washer assortment | |
| Inner diameter | 4 mm | |
| Material | spring steel | |
| Colour | natural | |
| Standard number | DIN 6799 |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |