902112A | Nuts, Washers, Rings
Washer, M12, H 3 mm, outer Ø 40 mm, PA, 902112A
Order No.: 17H352
EAN: 4099889503678
MPN:
902112A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available: 410 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.3570 €
1000 pcs.
0.3213 €
5000 pcs.
0.2820 €
10000 pcs.
0.2416 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyamide washers, type M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M12 | |
| Height | 3 mm | |
| Outer diameter | 40 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |