BYB-3-17H206 | by.B
Serrated lock washer, M6, spring steel, according to DIN 6798 A, BYB-3-17H206
Order No.: 17H206
EAN: 4099889503371
MPN:
BYB-3-17H206
Unit Price (€ / pc.)
0.0214 € *
Available: 9,173 pcs.
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0214 €
1000 pcs.
0.0190 €
5000 pcs.
0.0167 €
10000 pcs.
0.0143 €
25000 pcs.
0.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Serrated lock washer, spring steel according to DIN 6798 A, type BS 5630.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated lock washer | |
| Thread size | M6 | |
| Material | spring steel | |
| Standard number | according to DIN 6798 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 1,750 pieces |
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |