6798A0053B | Nuts, Washers, Rings
Serrated lock washer, M5, spring steel, DIN 6798 A, 6798A0053B
Order No.: 17H204
EAN: 4099889503364
MPN:
6798A0053B
Unit Price (€ / pc.)
0.0250 € *
Available: 308 pcs.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0250 €
1000 pcs.
0.0214 €
5000 pcs.
0.0190 €
10000 pcs.
0.0167 €
25000 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale
Serrated lock washer, spring steel DIN 6798 A, type BS 5630.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | natural | |
Version | serrated lock washer | |
Material | spring steel | |
Standard number | DIN 6798 A | |
Thread size | M5 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73182100 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |