550000060Z | Nuts, Washers, Rings
Cage nut, M6, steel, galvanized, 550000060Z
Order No.: 16H826
EAN: 4099889502510
MPN:
550000060Z
Unit Price (€ / pc.)
0.5474 € *
Available: 5,341 pcs.
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.5117 €
100 pcs.
0.4403 €
1000 pcs.
0.3689 €
5000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive nuts, galvanized, type BS 4200.
Mounting hole 9.0 x 9.0 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
Mounting hole size | 9 mm | |
Thread size | M6 | |
Material | steel, galvanized | |
Version | cage nut | |
Spindle drive type | external hexagon |
Download
Logistics
Property | Value |
---|---|
Country of origin | QU |
Customs tariff number | 73181900 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |