471008 | Nuts, Washers, Rings
Circlip, inner Ø 8 mm, spring steel, DIN 471 A, 471008
Order No.: 17H510
EAN: 4099889503999
MPN:
471008
Unit Price (€ / pc.)
0.0619 € *
Available: 1,207 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0619 €
100 pcs.
0.0559 €
1000 pcs.
0.0500 €
5000 pcs.
0.0440 €
10000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining ring made of spring steel DIN 471 A, type SR 174.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circlips | |
| Inner diameter | 8 mm | |
| Material | spring steel | |
| Colour | natural | |
| Standard number | DIN 471 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |