471006 | Nuts, Washers, Rings
Circlip, inner Ø 6 mm, spring steel, DIN 471 A, 471006
Order No.: 17H506
EAN: 4099889503982
MPN:
471006
Unit Price (€ / pc.)
0.0595 € *
Available: 3,885 pcs.
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0536 €
1000 pcs.
0.0476 €
5000 pcs.
0.0428 €
10000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining ring made of spring steel DIN 471 A, type SR 174.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circlips | |
| Inner diameter | 6 mm | |
| Material | spring steel | |
| Colour | natural | |
| Standard number | DIN 471 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |