36653 | Nuts, Washers, Rings
Plastic washer, H 3.5 mm, inner Ø 5.2 mm, outer Ø 15 mm, nylon, 36653
Order No.: 17H4340
EAN: 4099889503890
MPN:
36653
Unit Price (€ / pc.)
0.4165 € *
Available: 560 pcs.
Leadtime: 12 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.3011 €
1000 pcs.
0.2761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic washer with shoulder, type SR 1948/36.
Made of plain-colored nylon.
Technical attributes (type, bush inside diameter (d1), shoulder outer diameter (d2), bush outer diameter (D), bush height (H)): 653, d1 5.2, d2 7.9, D 15, H 3.5 mm
Technical specifications
Version | Plastic washer | |
Outer diameter | 15 mm | |
Height | 3.5 mm | |
Inner diameter | 5.2 mm | |
Material | nylon |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |