36645 | Nuts, Washers, Rings
Plastic washer, H 3 mm, inner Ø 4.2 mm, outer Ø 10 mm, nylon, 36645
Order No.: 17H4332
EAN: 4099889503869
MPN:
36645
Unit Price (€ / pc.)
0.3046 € *
Available: 374 pcs.
Leadtime: 2 Weeks **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3046 €
50 pcs.
0.2321 €
100 pcs.
0.1833 €
500 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic washer with shoulder, type SR 1948/36.
Made of plain-colored nylon.
Technical attributes (type, bush inside diameter (d1), shoulder outer diameter (d2), bush outer diameter (D), bush height (H)): 645, d1 4.2, d2 5.9, D 10, H 3.0 mm
Technical specifications
Version | Plastic washer | |
Outer diameter | 10 mm | |
Colour | natural | |
Height | 3 mm | |
Inner diameter | 4.2 mm | |
Material | nylon |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |