018030200001 | Nuts, Washers, Rings
Plastic washer with attachment, H 3 mm, inner Ø 3.1 mm, outer Ø 10 mm, nylon, 018030200001
Order No.: 17H4328
EAN: 4099889503852
MPN:
018030200001
Unit Price (€ / pc.)
0.2249 € *
Available: 11,758 pcs.
Leadtime: 14 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2249 €
50 pcs.
0.1725 €
100 pcs.
0.1440 €
500 pcs.
0.1226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic washers with shoulder, type SR 1948/36.
Made of plain-colored nylon.
Technical attributes (type, bush inside diameter (d1), shoulder outer diameter (d2), bush outer diameter (D), bush height (H)): 578, d1 3.1, d2 5.9, D 10, H 3.0 mm
Technical specifications
Version | Plastic washer | |
Outer diameter | 10 mm | |
Height | 3 mm | |
Inner diameter | 3.1 mm | |
Material | nylon |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |