331331 | Nuts, Washers, Rings
Blind nut, M3, H 11.2 mm, stainless steel, 331331
Order No.: 16H7685
EAN: 4099889502114
MPN:
331331
Unit Price (€ / pc.)
0.4522 € *
Available: 1,772 pcs.
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3570 €
100 pcs.
0.2892 €
500 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale
EPDM box nuts, type 33.
With thread insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | blind nut | |
| Thread size | M3 | |
| Height | 11.2 mm | |
| Mounting hole size | 8 mm | |
| Material | stainless steel | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169991 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |