150 90 03 | Nuts, Washers, Rings
Push-in nut, M3, W 7 mm, H 4 mm, outer Ø 8.2 mm, PA, 150 90 03
Order No.: 17H8270
EAN: 4099889504316
MPN:
150 90 03
Unit Price (€ / pc.)
0.2939 € *
Available: 2,800 pcs.
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2939 €
50 pcs.
0.2642 €
100 pcs.
0.2380 €
500 pcs.
0.2154 €
1000 pcs.
0.1940 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in nut made of plastic, type KN
Can be plugged in vertically and tightened with a short turn.
Wrench size: SW 7.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Outer diameter | 8.2 mm | |
Height | 4 mm | |
Spindle drive type | external hexagon | |
Version | push-in nut | |
Material | PA | |
spanner size | 7 mm | |
For wall thickness | 1.5 mm | |
Thread size | M3 |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |