150 32 06 | Nuts, Washers, Rings
Contact washer, M6, H 1.2 mm, outer Ø 12.2 mm, spring steel, DIN 17222, 150 32 06
Order No.: 16H9828
EAN: 4099889503289
MPN:
150 32 06
Unit Price (€ / pc.)
0.0524 € *
Available: 421,380 pcs.
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0524 €
1000 pcs.
0.0476 €
5000 pcs.
0.0428 €
10000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact washers for cable connections, type 3.20.
Toothed bottom, for electrical connections (ground terminals etc.); Material: spring steel. Teeth: 6.
Technical attributes (suitable screw, washer diameter/ material thickness/ maximum camber): size M 6, 12.2/ 1.2/ 1.8 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
Outer diameter | 12.2 mm | |
Height | 1.2 mm | |
Version | contact washer | |
Material | spring steel | |
Standard number | DIN 17222 | |
Thread size | M6 |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 73182100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |