10060254 | Nuts, Washers, Rings
Wing nut, M5, H 12 mm, outer Ø 25 mm, PA, 10060254
Order No.: 17H7902
EAN: 4099889504170
MPN:
10060254
0480530000VR
Small size wing nuts made of PA 6.6, type PL 048.
Made of polyamide, plain-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wing nut | |
| Spindle drive type | wing | |
| Thread size | M5 | |
| Height | 12 mm | |
| Outer diameter | 25 mm | |
| Mounting hole size | 10 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |