098500040Z | Nuts, Washers, Rings
Hexagon lock nut, M4, W 7 mm, H 5 mm, outer Ø 7 mm, steel, galvanized, according to DIN 985/ISO 10511, 098500040Z
Order No.: 16H9074
EAN: 4099889502848
MPN:
098500040Z
Unit Price (€ / pc.)
0.0559 € *
Available: 5,604 pcs.
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0559 €
100 pcs.
0.0500 €
1000 pcs.
0.0452 €
5000 pcs.
0.0393 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon lock nuts according to DIN 985/ISO 10511, made of galvanized steel, with polyamide clamping part.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | hexagon lock nut | |
Spindle drive type | external hexagon | |
Height | 5 mm | |
Standard number | according to DIN 985/ISO 10511 | |
Thread size | M4 | |
Outer diameter | 7 mm | |
spanner size | 7 mm | |
Material | steel, galvanized |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 73181660 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |