093400080Z | Nuts, Washers, Rings
Hexagon nut, M8, steel, galvanized, DIN 934/ISO 4032, 093400080Z
Order No.: 16H732
EAN: 4099889501933
MPN:
093400080Z
Unit Price (€ / pc.)
0.1047 € *
Available: 960 pcs.
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
100 pcs.
0.0916 €
1000 pcs.
0.0797 €
5000 pcs.
0.0690 €
10000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex nuts made of 4.8-Zn DIN 934/ISO 4032, type BS 3200.
Technical specifications
Filter | Property | Value |
---|---|---|
Spindle drive type | external hexagon | |
Version | hexagon nut | |
Material | steel, galvanized | |
Standard number | DIN 934/ISO 4032 | |
Thread size | M8 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 73181699 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |