0934000602 | Nuts, Washers, Rings
Hexagon nut, M6, stainless steel, DIN 934/ISO 4032, 0934000602
Order No.: 16H7908
EAN: 4099889502367
MPN:
0934000602
Unit Price (€ / pc.)
0.0797 € *
Available: 920 pcs.
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0797 €
100 pcs.
0.0690 €
1000 pcs.
0.0595 €
5000 pcs.
0.0524 €
10000 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Made of grade A2 stainless steel to DIN 934/ISO 4032, type BS 3500.
Technical specifications
Filter | Property | Value |
---|---|---|
Spindle drive type | external hexagon | |
Version | hexagon nut | |
Material | stainless steel | |
Standard number | DIN 934/ISO 4032 | |
Thread size | M6 |
Download
Logistics
Property | Value |
---|---|
Country of origin | QU |
Customs tariff number | 73181639 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |