0934000202 | Nuts, Washers, Rings
Hexagon nut, M2, stainless steel, DIN 934/ISO 4032, 0934000202
Order No.: 16H7898
EAN: 4099889502312
MPN:
0934000202
Unit Price (€ / pc.)
0.0440 € *
Available: 2,011 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0440 €
100 pcs.
0.0381 €
1000 pcs.
0.0321 €
5000 pcs.
0.0286 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale
Made of grade A2 stainless steel to DIN 934/ISO 4032, type BS 3500.
Technical specifications
Filter | Property | Value |
---|---|---|
Thread size | M2 | |
Material | stainless steel | |
Version | hexagon nut | |
Spindle drive type | external hexagon | |
Standard number | DIN 934/ISO 4032 |
Download
Logistics
Property | Value |
---|---|
Country of origin | QU |
Customs tariff number | 73181639 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |