0562004ZN | Nuts, Washers, Rings
Square nut, M4, H 2.2 mm, steel, galvanized, DIN 562, 0562004ZN
Order No.: 16H704
EAN: 4099889501858
MPN:
0562004ZN
Unit Price (€ / pc.)
0.0809 € *
Available: 884 pcs.
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
100 pcs.
0.0738 €
1000 pcs.
0.0690 €
5000 pcs.
0.0595 €
10000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
Square-head nuts, made of 4.8-Zn DIN 562, type BS 3150.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | square nut | |
| Spindle drive type | square | |
| Thread size | M4 | |
| Height | 2.2 mm | |
| Material | steel, galvanized | |
| Standard number | DIN 562 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |