05620025ZN | Nuts, Washers, Rings
Square nut, M2.5, H 1.6 mm, steel, galvanized, DIN 562, 05620025ZN
Order No.: 16H700
EAN: 4099889501834
MPN:
05620025ZN
Unit Price (€ / pc.)
0.1464 € *
Available: 1,210 pcs.
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1464 €
100 pcs.
0.1345 €
1000 pcs.
0.1261 €
5000 pcs.
0.1095 €
10000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Square-head nuts, made of 4.8-Zn DIN 562, type BS 3150.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | square nut | |
| Spindle drive type | external hexagon | |
| Thread size | M2.5 | |
| Height | 1.6 mm | |
| Material | steel, galvanized | |
| Standard number | DIN 562 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |