043300064Z | Nuts, Washers, Rings
Washer, M6, H 1.6 mm, outer Ø 11 mm, steel, galvanized, DIN 433/ISO 7092, 043300064Z
Order No.: 16H920
EAN: 4099889502930
MPN:
043300064Z
Unit Price (€ / pc.)
0.0345 € *
Available: 7,757 pcs.
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0345 €
1000 pcs.
0.0298 €
5000 pcs.
0.0262 €
10000 pcs.
0.0226 €
25000 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Washers, made of 4.8-Zn, DIN 433/ISO 7092, type BS 4900.
Technical specifications
Filter | Property | Value |
---|---|---|
Outer diameter | 11 mm | |
Height | 1.6 mm | |
Version | washer | |
Material | steel, galvanized | |
Standard number | DIN 433/ISO 7092 | |
Thread size | M6 |
Download
Logistics
Property | Value |
---|---|
Country of origin | QU |
Customs tariff number | 73181900 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |