BYB-3-16H918 | by.B
Washer, M5, H 1 mm, inner Ø 5.3 mm, outer Ø 9 mm, steel, galvanized, DIN 9021/ISO 7092, BYB-3-16H918
Order No.: 16H918
EAN: 4099889502923
MPN:
BYB-3-16H918
Unit Price (€ / pc.)
0.0202 € *
Next delivery: 3,800 pcs. on 2026-01-15
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0202 €
100 pcs.
0.0190 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
10000 pcs.
0.0119 €
*incl. VAT plus shipping costs
Subject to prior sale
Washers, made of 4.8-Zn, nach DIN 433/ISO 7092, type BS 4900.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M5 | |
| Height | 1 mm | |
| Inner diameter | 5.3 mm | |
| Outer diameter | 9 mm | |
| Material | steel, galvanized | |
| Standard number | DIN 9021/ISO 7092 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |