031500040N | Nuts, Washers, Rings
Wing nut, M4, H 10 mm, outer Ø 20 mm, brass, DIN 315, 031500040N
Order No.: 17H803
EAN: 4099889504200
MPN:
031500040N
No longer in assortment
Unit Price (€ / pc.)
0.2737 € *
Available: 173 pcs.
Wing nut M4 to DIN 315 with round wings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wing nut | |
| Spindle drive type | wing | |
| Thread size | M4 | |
| Height | 10 mm | |
| Outer diameter | 20 mm | |
| Material | brass | |
| Colour | yellow | |
| Standard number | DIN 315 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |