002.14.121 | Ettinger
Press-in nut, M2.5, W 5.5 mm, H 3 mm, outer Ø 4.7 mm, steel, galvanized, 002.14.121
Order No.: 16H582
EAN: 4099889501773
MPN:
002.14.121
2.14.121
Unit Price (€ / pc.)
0.3689 € *
Available: 2,927 pcs.
Available in 5 Days: 6,097 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
100 pcs.
0.3094 €
1000 pcs.
0.2737 €
5000 pcs.
0.2380 €
10000 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Set nuts, type 2.14.
Carrier thread for sheet metal with a thickness of 1.0 mm. The nut is simply punched or pressed into the hole.
Technical specifications
Colour | blue | |
Outer diameter | 4.7 mm | |
Wall thickness | 1 mm | |
Height | 3 mm | |
Spindle drive type | external hexagon | |
Version | set nut | |
Material | steel, galvanized | |
spanner size | 5.5 mm | |
Mounting hole size | 4.5 mm | |
Thread size | M2.5 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |