BYB-3-17H212 | by.B
Spring washers, M2.5, stainless steel, DIN 137 A, BYB-3-17H212
Order No.: 17H212
EAN: 4099889503395
MPN:
BYB-3-17H212
Unit Price (€ / pc.)
0.0274 € *
Available: 6,000 pcs.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0274 €
1000 pcs.
0.0250 €
5000 pcs.
0.0226 €
10000 pcs.
0.0178 €
25000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock washer, A2 stainless steel DIN 137 A, type BS 5660.
Convex.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring washers | |
| Thread size | M2.5 | |
| Material | stainless steel | |
| Colour | natural | |
| Standard number | DIN 137 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 73182900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |