0127B0050B | Nuts, Washers, Rings
Spring washers, M5, inner Ø 5.1 mm, outer Ø 8.7 mm, spring steel, DIN 127 A, 0127B0050B
Order No.: 17H258
EAN: 4099889503487
MPN:
0127B0050B
Unit Price (€ / pc.)
0.0321 € *
Available: 1,083 pcs.
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0321 €
100 pcs.
0.0286 €
1000 pcs.
0.0238 €
5000 pcs.
0.0214 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring lock washers made of spring steel to DIN 127 A, type BS 5700.
Technical specifications
Filter | Property | Value |
---|---|---|
Outer diameter | 8.7 mm | |
Version | spring washers | |
Material | spring steel | |
Standard number | DIN 127 A | |
Inner diameter | 5.1 mm | |
Thread size | M5 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 73182100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |