0127B00502 | Nuts, Washers, Rings
Spring washer, M5, outer Ø 9.2 mm, stainless steel, DIN 127 B, 0127B00502
Order No.: 16H874
EAN: 4099889502657
MPN:
0127B00502
Unit Price (€ / pc.)
0.0214 € *
Available: 422 pcs.
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0214 €
100 pcs.
0.0190 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring lock washers made of A2 stainless steel to DIN 127 B, type BS 5800.
Technical specifications
Filter | Property | Value |
---|---|---|
Thread size | M5 | |
Version | spring washers | |
Material | stainless steel | |
Standard number | DIN 127 B | |
Outer diameter | 9.2 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | QU |
Customs tariff number | 73182900 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |