0125B0043Z | Nuts, Washers, Rings
Washer, M4, H 0.8 mm, outer Ø 9 mm, steel, galvanized, DIN 125/ISO 7090, 0125B0043Z
Order No.: 16H901
EAN: 4099889502800
MPN:
0125B0043Z
Unit Price (€ / pc.)
0.0309 € *
Available: 8,055 pcs.
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0309 €
1000 pcs.
0.0262 €
5000 pcs.
0.0226 €
10000 pcs.
0.0190 €
25000 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale
Washers with chamfer, made of 4.8-Zn to DIN 125/ISO 7090, type BS 4800.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 0.8 mm | |
Outer diameter | 9 mm | |
Version | washer | |
Material | steel, galvanized | |
Standard number | DIN 125/ISO 7090 | |
Thread size | M4 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73182200 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |