012500053P | Nuts, Washers, Rings
Washer, M5, H 1 mm, outer Ø 10 mm, PA, DIN 125/ISO 7089, 012500053P
Order No.: 16H948
EAN: 4099889503074
MPN:
012500053P
This item is no longer available.
As an alternative, we recommend the following item:
Washer, M5, H 1 mm, inner Ø 5.3 mm, outer Ø 10 mm, PA, DIN 34815, BYB-3-16H1255
Order No.: 16H1255
Manufacturer: by.B
per pc. 0.0190 € *
Washer, PA 6.6, DIN 125/ISO 7089, type 05.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M5 | |
| Height | 1 mm | |
| Outer diameter | 10 mm | |
| Material | PA | |
| Standard number | DIN 125/ISO 7089 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |