00315T1M0800001 | Nuts, Washers, Rings
Wing nut, M8, H 16 mm, outer Ø 20 mm, steel, DIN 315, 00315T1M0800001
Order No.: 17H8062
EAN: 4099889504224
MPN:
00315T1M0800001
This item is no longer available.
As an alternative, we recommend the following item:
Wing nut M8 to DIN 315 with round wings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wing nut | |
| Spindle drive type | wing | |
| Thread size | M8 | |
| Height | 16 mm | |
| Outer diameter | 20 mm | |
| Material | steel | |
| Colour | yellow | |
| Standard number | DIN 315 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |