VDV526200EU | Network Tester
LAN Scout® Jr Tester Kit RJ45 Remote
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.2810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
71.28 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2810 €
3 pcs.
64.1529 €
*incl. VAT plus shipping costs
Subject to prior sale
IT Network Tester, VDV526200EU, Klein Tools
The LAN Scout Jr. 2 Cable Tester tests installed or loose data (CAT 5e, CAT 6/6A) cables terminated with RJ45 connectors. It also, tones cables with multiple tone frequencies. The larger display is backlit for easier reading in low lit areas. This model uses 2 x AAA batteries (included). Three buttons provide an intuitive user interface.
Features
- Cable tester for data (RJ45) terminated cables and patch cords
- Large backlit LCD for low lit areas displays pin to pin wiremap results
- Test for Open, Short, Miswire or Split-Pair faults, Cross-over and Shield
- Intuitive user interface features three buttons with simple, easy-to-identify test responses
- Tone on single wire, wire pair or all 8 conductor wires
- Multiple style tone generator (solid / warble); requires probe Cat. No. VDV500-123 (sold separately)
- Auto Power-Off feature; 10-minutes in test mode, 60-minutes in tone mode
- Soft, slip-resistant, rugged overmold for easy gripping and durability
- Replaceable 2 x AAA batteries (included)
- Replaceable self-storing remote (included)
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303320 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |