VDV501851EU | Network Tester
Ethernet Tester Kit Scout® Pro 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
141.61 € *
Price list
Quantity
Price per unit*
1 pcs.
141.610 €
3 pcs.
127.449 €
*incl. VAT plus shipping costs
Subject to prior sale
IT Network Tester, VDV501851EU, Klein Tools
The Scout Pro 3 Tester Starter Kit is a versatile cable tester that locates and tests voice, data and video cables. Identify multiple cable runs with included location mapping remotes. This kit verifies accurate cable installations each time. Backlit display assists in reading results in lower light.
Features
- Cable tester tests voice (RJ11/12), data (RJ45) and video (coax F-connector) terminated cables with clearly defined results
- Measure cable length up to 2000 feet (610 m)
- Test for Open, Short, Miswire or Split-Pair faults
- Backlit LCD screen displays cable length, wiremap, cable ID and test results
- Trace cables, wire pairs and individual conductor wires with multiple style tone generator (requires analog probe Cat. No. VDV500-123; sold separately)
- Hub blink mode to identify port location on a hub or a switch
- LanMap and CoaxMap Location Remotes (5 each) map and ID multiple cable runs in a single step
- Includes voltage warning, shield detection, low battery indicator, a self-storing remote, and auto power off feature to conserve battery life (9V included)
- Auto Power-off feature to conserve battery life (9V included)
- Kit includes: Scout Pro 3 Tester, (1) self-storing remote, (5) LanMap RJ45 locator remotes, (5) CoaxMap F-connector locator remotes, (1) coax F-connector, manual and 9V battery
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |